Part Details for 2203274-7 by TE Connectivity
Overview of 2203274-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2203274-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2203274-7CT-ND
|
DigiKey | CAVITY INSERT ASM, INLINE FEMALE Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
9499 In Stock |
|
$0.4992 / $1.1100 | Buy Now |
DISTI #
2203274-7
|
Avnet Americas | Connector Housing Fakra Plug 1 Position Straight Cable Mount T/R - Tape and Reel (Alt: 2203274-7) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days Container: Reel | 0 |
|
$0.4791 / $0.5247 | Buy Now |
DISTI #
571-2203274-7
|
Mouser Electronics | RF Connectors / Coaxial Connectors CAVITY INSERT ASM, INLINE FEMALE, FAKRA | 0 |
|
$0.5100 | Order Now |
|
Future Electronics | CAVITY INSERT ASM, INLINE FEMALE, FAKRA RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4590 | Buy Now |
DISTI #
AMP2203274-7
|
Heilind Electronics | CAVITY INSERT ASM, INLINE FEMA | Americas - 0 in Stock |
|
$0.5592 / $0.5675 | Buy Now |
|
Onlinecomponents.com | CAVITY INSERT ASM, INLINE FEMALE, FAKRA RoHS: Compliant | 0 |
|
$0.4720 / $1.2927 | Buy Now |
DISTI #
AMP2203274-7
|
Interstate Connecting Components | CAVITY INSERT ASM, INLINE FEMA | 0 |
|
$0.5592 / $0.5675 | Buy Now |
|
Master Electronics | CAVITY INSERT ASM, INLINE FEMALE, FAKRA RoHS: Compliant | 0 |
|
$0.4720 / $1.2927 | Buy Now |
Part Details for 2203274-7
2203274-7 CAD Models
2203274-7 Part Data Attributes
|
2203274-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2203274-7
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | RG 174 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min |