-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2203406-ND
|
DigiKey | HSCH 2 5-3U/12 THR 9005 Min Qty: 150 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3710 | Buy Now |
DISTI #
651-2203406
|
Mouser Electronics | Power to the Board HSCH 2,5-3U/12 THR 9005 RoHS: Compliant | 0 |
|
$6.6700 / $7.3700 | Order Now |
DISTI #
71849077
|
RS | Connector housing, HSCH 2 5-3U/12 THR 9005 | Phoenix Contact 2203406 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0400 / $7.6500 | RFQ |
|
Onlinecomponents.com | Header for reflow soldering process - packaged in carrier tape, nominal current: 8 A, rated voltage (III/2): 250 V, number of positions: 12, pitch: 5 mm RoHS: Compliant | 0 |
|
$6.1500 / $8.8900 | Buy Now |
DISTI #
000000000006070245
|
Sager | Power to the Board HSCH 2,5-3U/12 THR 9005 Min Qty: 150 | 0 |
|
$7.2100 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1700 |
|
RFQ | |
|
Master Electronics | Header for reflow soldering process - packaged in carrier tape, nominal current: 8 A, rated voltage (III/2): 250 V, number of positions: 12, pitch: 5 mm RoHS: Compliant | 0 |
|
$6.1500 / $8.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2203406
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2203406
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |