Part Details for 2203566 by Phoenix Contact
Overview of 2203566 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2203566
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2203566-ND
|
DigiKey | KP HCS C-MIN-P K12 C3 P9 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.1500 | Buy Now |
DISTI #
651-2203566
|
Mouser Electronics | Input Devices KP HCS C-MIN-P K12 C3 P9 RoHS: Compliant | 3 |
|
$70.6800 / $75.6500 | Buy Now |
|
Onlinecomponents.com | Membrane keypad - self-adhesive - silver conduction technology - 12 keys - embossed - 3 colors - connection cable: 100.5 mm - with crimp female connector RM 2.54 mm - operating temperature -20 °C ... 70 °C RoHS: Compliant | 0 |
|
$57.2100 / $74.4800 | Buy Now |
DISTI #
000000000005653431
|
Sager | Input Devices KP HCS C-MIN-P K12 C3 P9 Min Qty: 1 | 0 |
|
$72.5100 / $81.2000 | Buy Now |
|
Dynamic Solutions GmbH | Membrane keypad | 1200 |
|
RFQ | |
|
Master Electronics | Membrane keypad - self-adhesive - silver conduction technology - 12 keys - embossed - 3 colors - connection cable: 100.5 mm - with crimp female connector RM 2.54 mm - operating temperature -20 °C ... 70 °C RoHS: Compliant | 0 |
|
$57.2100 / $74.4800 | Buy Now |
Part Details for 2203566
2203566 CAD Models
2203566 Part Data Attributes
|
2203566
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2203566
Phoenix Contact
Membrane Keyboard Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Switch Type | MEMBRANE KEYBOARD |