Part Details for 2203876 by Phoenix Contact
Overview of 2203876 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2203876
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18141-ND
|
DigiKey | MOUNTING BASE HOUSING Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5900 | Buy Now |
DISTI #
651-2203876
|
Mouser Electronics | Enclosures for Industrial Automation ICS25-B77X75-O-7035 MNTING BASE HOUSING RoHS: Compliant | 0 |
|
$5.4500 / $7.2900 | Order Now |
DISTI #
V79:2366_26887004
|
Arrow Electronics | DIN Rail Housing Lower Part, 25mm W, Polyamide, Light Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2014 | Americas - 10 |
|
$4.3480 | Buy Now |
DISTI #
71530771
|
RS | Mounting Base Housing | Phoenix Contact 2203876 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4300 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - width: 25 mm - height: 77 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035) | 0 |
|
$5.5900 / $8.1200 | Buy Now |
DISTI #
2203876
|
TTI | Enclosures for Industrial Automation ICS25-B77X75-O-7035 MNTING BASE HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$5.8200 | Buy Now |
DISTI #
000000000005812327
|
Sager | Enclosures for Industrial Automation ICS25-B77X75-O-7035 MNTING BASE HOUSING Min Qty: 10 | 0 |
|
$6.8600 / $8.0100 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 1300 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - width: 25 mm - height: 77 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: light gray (7035) | 0 |
|
$5.5900 / $8.1200 | Buy Now |
|
Neutron USA | Enclosures, Boxes, &, Cases ICS25-B77X75-O-7035 MNTING BASE HOUSING | 10 |
|
$57.6400 | Buy Now |
Part Details for 2203876
2203876 CAD Models
2203876 Part Data Attributes:
|
2203876
Phoenix Contact
Buy Now
|
Compare Parts:
2203876
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |