There are no models available for this part yet.
Overview of 2204 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-473KXB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD | |
ME3220-473KXC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD | |
ME3220-473KL | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 2204 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W4987
|
Newark | Spacer/Standoff, Hex, Al, 6.4Mm X 19.1Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:19.05Mm, Overall Length:19.05Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 2204 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3090 / $0.4130 | Buy Now | |
DISTI #
36-2204-ND
|
DigiKey | HEX STANDOFF #4-40 ALUMINUM 3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
28315 In Stock |
|
$0.2787 / $0.7500 | Buy Now | |
DISTI #
534-2204
|
Mouser Electronics | Standoffs & Spacers HEX .250X.750 ALUM RoHS: Compliant | 14588 |
|
$0.2580 / $0.5300 | Buy Now | |
Future Electronics | Threaded Aluminum Female Hex Standoff 4 - 40 Thread Length .75 inch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4850 / $0.5150 | Buy Now | ||
Bisco Industries | 440 |
|
Buy Now | ||||
Bisco Industries | 32 |
|
Buy Now | ||||
DISTI #
68487686
|
Verical | Standoff Hex F 4-40-THD Aluminum Clear Iridite RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 440 |
|
$0.6638 / $0.8629 | Buy Now | |
DISTI #
KEYS2204
|
TME | Screwed spacer sleeve, 19.05mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 450 |
|
$0.3740 / $0.4810 | Buy Now | |
DISTI #
000000000000033097
|
Sager | Standoffs & Spacers HEX .250X.750 ALUM | 0 |
|
Buy Now | ||
DISTI #
KEY2204
|
DB Roberts | THREADED STANDOFF | 1788 |
|
$0.4798 | Buy Now |
CAD Models for 2204 by Keystone Electronics Corp
Part Data Attributes for 2204 by Keystone Electronics Corp
2204
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
2204Keystone Electronics CorpVS
-