Part Details for 2204 by VISATON GmbH & Co KG
Overview of 2204 by VISATON GmbH & Co KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-473KXB | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD | |
ME3220-473KXC | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, SMD | |
ME3220-473KL | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 2204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9552
|
Newark | Speaker, 10W, 20Khz, 4Ohm, Transducer Function:Speaker, Power Rating Rms:10W, Impedance:4Ohm, Sensitivity (Db):-, Resonant Frequency:190Hz, Frequency Response Min:120Hz, Frequency Response Max:20Khz, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Visaton 2204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$8.8800 / $13.4500 | Buy Now |
DISTI #
2056-2204-ND
|
DigiKey | FR 58 4 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$6.1625 / $13.2000 | Buy Now |
DISTI #
243-FR58-4OHM
|
Mouser Electronics | Speakers & Transducers 5.8 cm (2.3") full-range speaker with coated paper cone rubber surround RoHS: Compliant | 250 |
|
$6.4100 / $10.4700 | Buy Now |
DISTI #
VS-FR58-4
|
TME | Loudspeaker, 10W, 4Ω, 58.5x58.5x28mm, 120÷20000Hz, Ø: 56mm Min Qty: 1 | 21 |
|
$7.8500 / $9.5200 | Buy Now |