-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 3 Contact(s), Male, Press Fit Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5696
|
Newark | Conn, Header, 3Pos, 1Row, Press Fit, Pitch Spacing:-, No. Of Contacts:3Contacts, Gender:Header, Product Range:Elcon Mini Series, Contact Termination Type:Press Fit, No. Of Rows:1Rows, Contact Plating:Silver Plated Contacts, Contact Rohs Compliant: Yes |Te Connectivity 2204585-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 287 |
|
$6.0400 / $7.4500 | Buy Now |
DISTI #
45AC8163
|
Newark | Conn, Header, 3Pos, 1Row, Press Fit, Pitch Spacing:-, No. Of Contacts:3Contacts, Gender:Header, Product Range:Elcon Mini Series, Contact Termination Type:Press Fit, No. Of Rows:1Rows, Contact Plating:Silver Plated Contacts, Contact Rohs Compliant: Yes |Te Connectivity 2204585-3 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6600 / $6.3800 | Buy Now |
DISTI #
A125073CT-ND
|
DigiKey | CONN HEADER 3POS PCB Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
403 In Stock |
|
$3.3534 / $5.9100 | Buy Now |
DISTI #
2204585-3
|
Avnet Americas | ELCON MINI 3P VERT HEADER,PRESS-FIT,STD - Tape and Reel (Alt: 2204585-3) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 19 Weeks, 4 Days Container: Reel | 0 |
|
$3.1590 | Buy Now |
DISTI #
571-2204585-3
|
Mouser Electronics | Heavy Duty Power Connectors 3P VERT HEADER PRESS-FIT,STD RoHS: Compliant | 61 |
|
$3.8400 / $5.9100 | Buy Now |
|
Future Electronics | 3 Connector Header, Male Blades Through Hole Black RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Lead time: 16 Weeks | 0 |
|
$3.1600 | Buy Now |
DISTI #
AMP2204585-3
|
Heilind Electronics | ELCON MINI 3P VERT HEADER,PRES | Americas - 0 in Stock |
|
$3.9452 | Buy Now |
|
Onlinecomponents.com | ELCON MINI 3P VERT HEADER,PRESS-FIT,STD RoHS: Compliant |
6150 In Stock |
|
$3.2700 / $5.2100 | Buy Now |
DISTI #
22045853-TEC
|
TME | 2204585-3 Min Qty: 150 | 6000 |
|
$3.7752 / $3.9116 | Buy Now |
DISTI #
AMP2204585-3
|
Interstate Connecting Components | ELCON MINI 3P VERT HEADER,PRES | 0 |
|
$3.9452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2204585-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2204585-3
TE Connectivity
Power Connector, 3 Contact(s), Male, Press Fit Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Pitch | 5.7 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |