Part Details for 2205016-1 by TE Connectivity
Overview of 2205016-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2205016-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2205016-1-ND
|
DigiKey | CABLE FLXSTRP 12POS 1.27MM 2" Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3461 | Buy Now |
DISTI #
2205016-1
|
Avnet Americas | FSN-12A-12V1 - Tape and Reel (Alt: 2205016-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1477 / $1.2957 | Buy Now |
DISTI #
571-2205016-1
|
Mouser Electronics | FFC / FPC Jumper Cables FSN-12A-12V1 RoHS: Compliant | 0 |
|
$1.2600 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.1300 | Buy Now |
DISTI #
AMP2205016-1
|
Heilind Electronics | FSN-12A-12V1 | Americas - 0 in Stock |
|
$1.1333 / $1.4023 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
DISTI #
AMP2205016-1
|
Interstate Connecting Components | FSN-12A-12V1 | 0 |
|
$1.1333 / $1.4023 | Buy Now |
DISTI #
2205016-1
|
Avnet Abacus | (Alt: 2205016-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
Part Details for 2205016-1
2205016-1 CAD Models
2205016-1 Part Data Attributes
|
2205016-1
TE Connectivity
Buy Now
|
Compare Parts:
2205016-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |