Part Details for 2205050 (ALTERNATE: 2205050) by RS Pro
Overview of 2205050 (ALTERNATE: 2205050) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2205050 (ALTERNATE: 2205050)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72785750
|
RS | LED Light Tower 24VAC/VDC Red/Green/Amber/Blue Flashing, Steady 2in Base | RS PRO 2205050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$357.3200 | Buy Now |