-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire And Cable, 28AWG, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5090
|
Newark | Ribbon Cable, Mow Plug, 4Pos, 150Mm, Connector To Connector:Micro-Match Plug To Micro-Match Plug, No. Of Positions:4Ways, Cable Length - Imperial:5.91", Cable Length - Metric:150Mm, Connector Pitch:1.27Mm, Cable Pitch:1.27Mm, Productrohs Compliant: Yes |Te Connectivity 2205060-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 483 |
|
$1.7400 / $2.6600 | Buy Now |
DISTI #
A123282-ND
|
DigiKey | CABLE ASSEMBLY HEADER WTW 4POS Min Qty: 1 Lead time: 34 Weeks Container: Box |
2731 In Stock |
|
$0.9334 / $1.5500 | Buy Now |
DISTI #
2205060-2
|
Avnet Americas | Cable Assembly Patch Cord 0.15m 28AWG 4POS Rectangular to 4POS Rectangular M-M - Boxed Product (Development Kits) (Alt: 2205060-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 4 Days Container: Box | 0 |
|
$1.1149 / $1.3417 | Buy Now |
DISTI #
571-2205060-2
|
Mouser Electronics | Ribbon Cables / IDC Cables 4 POS Length 150mm Micro-Match MOW-MOW RoHS: Compliant | 584 |
|
$1.2600 / $2.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks Container: Box | 0Box |
|
$1.1200 | Buy Now |
DISTI #
AMP2205060-2
|
Heilind Electronics | CA MICRO-MATCH MOW-MOW 4POS | Americas - 0 in Stock |
|
$1.1282 / $1.4536 | Buy Now |
|
Onlinecomponents.com | CA MICRO-MATCH MOW-MOW 4POS RoHS: Compliant | 0 |
|
$0.9900 / $1.6060 | Buy Now |
DISTI #
2205060-2
|
TME | Ribbon cable with connectors, Cable ph: 1.27mm, Len: 0.15m, PIN: 4 Min Qty: 1 | 0 |
|
$0.9900 / $1.6300 | RFQ |
DISTI #
AMP2205060-2
|
Interstate Connecting Components | CA MICRO-MATCH MOW-MOW 4POS | 0 |
|
$1.1282 / $1.4536 | Buy Now |
DISTI #
TE Connectivity 2205060-2
|
PEI Genesis | Wire And Cable, 28AWG, Commu | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2205060-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2205060-2
TE Connectivity
Wire And Cable, 28AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | MALE-ON-WIRE | |
Connector Side2 | MALE-ON-WIRE | |
Cross Section Area | 159.88 mm2 | |
Length | 0.15 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |