Part Details for 2205098-1 by TE Connectivity
Overview of 2205098-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2205098-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2205098-1-ND
|
DigiKey | CABLE FLXSTRP 30POS 1.91MM 1" Min Qty: 1500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5250 | Buy Now |
DISTI #
2205098-1
|
Avnet Americas | FSK-61.0A-30 - Tape and Reel (Alt: 2205098-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$2.1678 / $2.4475 | Buy Now |
DISTI #
571-2205098-1
|
Mouser Electronics | FFC / FPC Jumper Cables FSK-61.0A-30 RoHS: Compliant | 0 |
|
$2.3800 / $2.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Box | 0Box |
|
$2.0600 | Buy Now |
DISTI #
AMP2205098-1
|
Heilind Electronics | FSK-61.0A-30 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FSK-61.0A-30 RoHS: Compliant | 0 |
|
$2.1700 / $5.9400 | Buy Now |
DISTI #
2205098-1
|
Avnet Americas | FSK-61.0A-30 - Tape and Reel (Alt: 2205098-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$2.1678 / $2.4475 | Buy Now |
DISTI #
2205098-1
|
Avnet Americas | FSK-61.0A-30 - Tape and Reel (Alt: 2205098-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$2.1678 / $2.4475 | Buy Now |
DISTI #
AMP2205098-1
|
Interstate Connecting Components | FSK-61.0A-30 | 0 |
|
Buy Now | |
|
Master Electronics | FSK-61.0A-30 RoHS: Compliant | 0 |
|
$2.1700 / $5.9400 | Buy Now |
Part Details for 2205098-1
2205098-1 CAD Models
2205098-1 Part Data Attributes
|
2205098-1
TE Connectivity
Buy Now
|
Compare Parts:
2205098-1
TE Connectivity
Cable Assembly, 30 Conductor(s), 26AWG, 200V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Number of Conductors | 30 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 200 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG |