Part Details for 2205102-1 by TE Connectivity
Overview of 2205102-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Automotive
Price & Stock for 2205102-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2205102-1-ND
|
DigiKey | CABLE FLXSTRP 5POS 2.54MM 0.5" Min Qty: 1000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7870 | Buy Now |
DISTI #
2205102-1
|
Avnet Americas | FSK-2.5A-5V3 - Tape and Reel (Alt: 2205102-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$0.6618 / $0.7472 | Buy Now |
DISTI #
571-2205102-1
|
Mouser Electronics | FFC / FPC Jumper Cables FSK-2.5A-5V3 RoHS: Compliant | 0 |
|
$0.7540 / $0.8080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$0.6280 | Buy Now |
DISTI #
AMP2205102-1
|
Heilind Electronics | FSK-2.5A-5V3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FSK-2.5A-5V3 RoHS: Compliant | 0 |
|
$0.7320 / $1.0670 | Buy Now |
DISTI #
2205102-1
|
Avnet Americas | FSK-2.5A-5V3 - Tape and Reel (Alt: 2205102-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$0.6618 / $0.7472 | Buy Now |
DISTI #
2205102-1
|
Avnet Americas | FSK-2.5A-5V3 - Tape and Reel (Alt: 2205102-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$0.6618 / $0.7472 | Buy Now |
DISTI #
AMP2205102-1
|
Interstate Connecting Components | FSK-2.5A-5V3 | 0 |
|
Buy Now | |
|
Master Electronics | FSK-2.5A-5V3 RoHS: Compliant | 0 |
|
$0.7320 / $1.0670 | Buy Now |
Part Details for 2205102-1
2205102-1 CAD Models
2205102-1 Part Data Attributes
|
2205102-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2205102-1
TE Connectivity
Cable Assembly, 5 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER AND SIGNAL | |
Number of Conductors | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |