Part Details for 2205103-3 by TE Connectivity
Overview of 2205103-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2205103-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7427
|
Newark | Ca 200Mm 04 Pos. Mow-Mow M-M Value Line |Amp Te Connectivity 2205103-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.6400 | Buy Now |
DISTI #
TE Connectivity 2205103-3
|
PEI Genesis | Wire And Cable | 0 |
|
Buy Now | |
DISTI #
2517995
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8670 / $1.2724 | Buy Now |
Part Details for 2205103-3
2205103-3 CAD Models
2205103-3 Part Data Attributes:
|
2205103-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2205103-3
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | MOW | |
Connector Side2 | MOW | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.2 mm | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |