2205117-3
TE Connectivity
Description: Wire And Cable

Overview of 2205117-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 2205117-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC7447
Newark Ca 200Mm 14 Pos. Mow-Pb M-M Value Line |Amp Te Connectivity 2205117-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.0800
  • 10 $3.9900
  • 25 $3.8900
  • 50 $3.7700
  • 100 $3.6600
  • 500 $2.1800
$2.1800 / $4.0800 Buy Now
DISTI # 2205117-3
Avnet Americas CA 200MM 14 POS. MOW-PB M-M VALUE LINE - Boxed Product (Development Kits) (Alt: 2205117-3) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Box 0
RFQ

CAD Models for 2205117-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2205117-3 by TE Connectivity

2205117-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Connector Side1
MOW
Connector Side2
PB
Connector Support Type
CABLE ASSEMBLY
Cross Section Area
0.081 mm2
DIN Conformance
NO
IEC Conformance
NO
Length
0.2 mm
MIL Conformance
NO
Shielding
NO
Wire Gauge
28 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 2205117-3
    TE Connectivity
    Wire And Cable
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2205117-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2205117-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2205117-3 would you like to use for your alert(s)?
  • Please alert me when 2205117-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2205117-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2205117-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2205117-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2205117-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2205117-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: