Part Details for 220513-000 by TE Connectivity
Overview of 220513-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220513-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.6670 | Buy Now |
DISTI #
RYC55A0823-22-6/9CS2275
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0823-22-6/9CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0823-22-6/9CS2275 RoHS: Compliant |
660 Partner Stock |
|
$0 | Buy Now |
DISTI #
RYC55A0823-22-6/9CS2275
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0823-22-6/9CS2275 | 0 |
|
Buy Now |
Part Details for 220513-000
220513-000 CAD Models
220513-000 Part Data Attributes
|
220513-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
220513-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-27500 | |
Application | GENERAL PURPOSE | |
Cable Types | MIL-DTL-27500 | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 2.64 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 220513-000
This table gives cross-reference parts and alternative options found for 220513-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 220513-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22759/11-22-6 | Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire, | Defense Logistics Agency | 220513-000 vs M22759/11-22-6 |
55A1821-22-2/6-9CS2275 | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 220513-000 vs 55A1821-22-2/6-9CS2275 |
55A3122-22-9/96CS2275 | Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 220513-000 vs 55A3122-22-9/96CS2275 |
M27500-22ML3T08 | Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 220513-000 vs M27500-22ML3T08 |
521620-000 | Wire And Cable, 2 Conductor(s), 22AWG, 848V, Flexible Cord And Fixture Wire | TE Connectivity | 220513-000 vs 521620-000 |