Part Details for 2206-1201 by WAGO Innovative Connections
Overview of 2206-1201 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 2206-1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1666
|
Newark | Terminal Block, Dinrail, 2Pos, 8Awg, No. Of Positions:2Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:6Mm², Wire Connection Method:Clamp, Rated Current:41A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Wago 2206-1201 (Alternate Part Number: 4055143712026 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$3.5900 / $4.6200 | Buy Now |
DISTI #
2946-2206-1201-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
863 In Stock |
|
$2.4582 / $5.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.5500 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block with Push-buttons - rail mount - 2-conductor - 7.5 mm wide - gray RoHS: Compliant | 0 |
|
$3.0500 / $4.3700 | Buy Now |
DISTI #
2932010
|
element14 Asia-Pacific | TERMINAL BLOCK, DINRAIL, 2WAYS, 8AWG RoHS: Compliant Min Qty: 1 Container: Each | 66 |
|
$3.2223 / $4.7230 | Buy Now |
DISTI #
2932010
|
Farnell | TERMINAL BLOCK, DINRAIL, 2WAYS, 8AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 66 |
|
$1.6077 / $1.9971 | Buy Now |
Part Details for 2206-1201
2206-1201 CAD Models
2206-1201 Part Data Attributes
|
2206-1201
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2206-1201
WAGO Innovative Connections
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |