Part Details for 2206 by SCS
Overview of 2206 by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C6847
|
Newark | Metal Wrist Band, Fixed Size, Medium, Black, Wrist Band Type:Fixed, Circumference Max:181Mm, Lead Length:-, Wristband Colour:Black, Ground Terminals:Stud, Product Range:-, Body Material:Metal, Colour:Black, Features:Premium Rohs Compliant: Yes |Scs 2206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$17.8900 | Buy Now |
DISTI #
SCP326-ND
|
DigiKey | WRISTBAND ESD METAL MEDIUM Min Qty: 1 Lead time: 3 Weeks Container: Box |
57 In Stock |
|
$24.9500 | Buy Now |
DISTI #
517-2206-MED
|
Mouser Electronics | Anti-Static Control Products Wristband, Metal, Medium | 25 |
|
$23.7000 / $24.9500 | Buy Now |
DISTI #
70112670
|
RS | Metal Wrist Band-Fixed Size (Premium Performance),Medium | SCS 2206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$22.4600 / $24.9500 | Buy Now |
|
Onlinecomponents.com |
22 In Stock |
|
$20.1700 / $25.5900 | Buy Now | |
DISTI #
1684236
|
element14 Asia-Pacific | METAL WRIST BAND, FIXED SIZE, MEDIUM, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$32.4569 / $32.5745 | Buy Now |
DISTI #
1684236
|
Farnell | WRISTBAND, METAL, MED RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$37.3144 / $45.8685 | Buy Now |
|
Master Electronics |
22 In Stock |
|
$20.1700 / $25.5900 | Buy Now | |
DISTI #
105ST206
|
Techni-Tool, Inc. | SCS 2206 Wrist Strap Only, Medium, 4mm Snap, Metal Expansion | 23 |
|
$24.9500 | Buy Now |
DISTI #
105ST206
|
TestEquity LLC | SCS 2206 Wrist Strap Only, Medium, 4mm Snap, Metal Expansion | 23 |
|
$24.9500 | Buy Now |
Part Details for 2206
2206 CAD Models
2206 Part Data Attributes
|
2206
SCS
Buy Now
|
Compare Parts:
2206
SCS
|
Samacsys Manufacturer | SCS |