Part Details for 22070 by PROXXON
Overview of 22070 by PROXXON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9220-70V72 | Renesas Electronics Corporation | Configurable, Dual-Output 3A + 3A Sub-PMIC for High-Performance Mobile Processors and Memory | |
DA9220-70V76 | Renesas Electronics Corporation | Configurable, Dual-Output 3A + 3A Sub-PMIC for High-Performance Mobile Processors and Memory | |
10123402-2070LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD Short Housing to Mini-SAS 36pin Right Angle type passive internal cable assembly, 6Gbps, Controller to Backplane, 30AWG, 0.7meter. |
Price & Stock for 22070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR22070
|
TME | Screwdriver, Pozidriv®, PZ0, Blade length: 60mm Min Qty: 1 | 2 |
|
$3.4100 / $3.8000 | Buy Now |