Part Details for 220805 by Lapp Group
Overview of 220805 by Lapp Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 220805
220805 CAD Models
220805 Part Data Attributes
|
220805
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
220805
Lapp Group
Wire And Cable, 5 Conductor(s), 8AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | VNTC CABLES | |
Application | INDUSTRIAL PLANT EXPANSIONS, AUTOMOTIVE PLANTS, TRAY WIRING | |
Approvals | CE; CSA; CUL; MSHA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 10 mm2 | |
Diameter | 19.6 mm | |
Insulator Material | PVC/NYLON | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 600 V | |
Resistance | 888 Ω | |
Shielding | NO | |
Wire Gauge | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |