-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLIND PLUG 1.2 X 12.9,NANOMQS,GN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2208113-2-ND
|
DigiKey | BLIND PLUG 1.2 X 12.9,NANOMQS,GN Min Qty: 90000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0714 | Buy Now |
DISTI #
2208113-2
|
Avnet Americas | Conn Accessories Blind Plug Polyamide 66 Green Bag - Bulk (Alt: 2208113-2) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0694 | Buy Now |
DISTI #
571-2208113-2
|
Mouser Electronics | Automotive Connectors BLIND PLUG 1.2 X 12.9,NANOMQS,GN RoHS: Compliant | 102458 |
|
$0.0870 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 90000 Package Multiple: 90000 Container: Bag | 0Bag |
|
$0.0631 | Buy Now |
DISTI #
AMP2208113-2
|
Heilind Electronics | BLIND PLUG 1.2 X 12.9,NANOMQS, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BLIND PLUG 1.2 X 12.9,NANOMQS,GN | 0 |
|
$0.0695 / $0.1073 | Buy Now |
DISTI #
2208113-2
|
TTI | Automotive Connectors BLIND PLUG 1.2 X 12.9,NANOMQS,GN RoHS: Compliant pbFree: Pb-Free Min Qty: 46 Package Multiple: 1 Container: Bulk |
Americas - 61172 In Stock |
|
$0.0870 / $0.1100 | Buy Now |
DISTI #
2208113-2
|
Avnet Americas | Conn Accessories Blind Plug Polyamide 66 Green Bag - Bulk (Alt: 2208113-2) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0694 | Buy Now |
DISTI #
AMP2208113-2
|
Interstate Connecting Components | BLIND PLUG 1.2 X 12.9,NANOMQS, | 0 |
|
Buy Now | |
|
Master Electronics | BLIND PLUG 1.2 X 12.9,NANOMQS,GN | 0 |
|
$0.0695 / $0.1073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2208113-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2208113-2
TE Connectivity
BLIND PLUG 1.2 X 12.9,NANOMQS,GN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |