-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HPF 1.2, CONTACT,SENSORKONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2208360-3CT-ND
|
DigiKey | HPF 1.2, CONTACT,SENSORKONTAKT Min Qty: 1 Lead time: 44 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
12414 In Stock |
|
$0.4349 / $0.8800 | Buy Now |
DISTI #
2208360-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 2208360-3) Min Qty: 15000 Package Multiple: 15000 Lead time: 41 Weeks, 6 Days Container: Reel | 38944 Factory Stock |
|
$0.4388 | Buy Now |
DISTI #
571-2208360-3
|
Mouser Electronics | Automotive Connectors HPF 1.2 REC SWS AG (0.75-1MM) RoHS: Compliant | 30000 |
|
$0.4140 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 42 Weeks Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
DISTI #
AMP2208360-3
|
Heilind Electronics | HPF 1.2 REC SWS AG (0.75-1MM) | Americas - 0 in Stock |
|
$0.4871 / $0.4943 | Buy Now |
|
Onlinecomponents.com | HPF 1.2 REC SWS AG (0.75-1MM) RoHS: Compliant | 0 |
|
$0.4111 / $1.1261 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 28467 |
|
$0.3003 / $1.3650 | Buy Now |
DISTI #
AMP2208360-3
|
Interstate Connecting Components | HPF 1.2 REC SWS AG (0.75-1MM) | 0 |
|
$0.4871 / $0.4943 | Buy Now |
DISTI #
2208360-3
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 2208360-3) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HPF 1.2 REC SWS AG (0.75-1MM) RoHS: Compliant | 0 |
|
$0.4111 / $1.1261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2208360-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2208360-3
TE Connectivity
HPF 1.2, CONTACT,SENSORKONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 20 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 18 AWG |