Part Details for 2208856-1 by TE Connectivity
Overview of 2208856-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2208856-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7457
|
Newark | Te Connectivity Retainer, For Amp Mcp2.8 |Amp Te Connectivity 2208856-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8917 |
|
$0.2440 / $0.4350 | Buy Now |
DISTI #
2266-2208856-1-ND
|
DigiKey | RETAINER FOR AMP MCP2.8 Min Qty: 400 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
8917 In Stock |
|
$0.1870 / $0.1980 | Buy Now |
DISTI #
17-2208856-1-ND
|
DigiKey | RETAINER, FOR AMP MCP2.8 Min Qty: 9000 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1639 | Buy Now |
DISTI #
2208856-1
|
Avnet Americas | RETAINER, FOR AMP MCP2.8 - Bulk (Alt: 2208856-1) Min Qty: 9000 Package Multiple: 9000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1635 / $0.1791 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9000 Package Multiple: 9000 Container: Box | 0Box |
|
$0.1564 | Buy Now |
DISTI #
AMP2208856-1
|
Heilind Electronics | RETAINER, FOR AMP MCP2.8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Retainer, For Amp Mcp2.8 |
8917 Partner Stock |
|
$0.1707 / $0.2515 | Buy Now |
DISTI #
2208856-1
|
Avnet Americas | RETAINER, FOR AMP MCP2.8 - Bulk (Alt: 2208856-1) Min Qty: 9000 Package Multiple: 9000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1635 / $0.1791 | Buy Now |
DISTI #
AMP2208856-1
|
Interstate Connecting Components | RETAINER, FOR AMP MCP2.8 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2208856-1
|
PEI Genesis | ACCESSORY | 8917 |
|
Buy Now |
Part Details for 2208856-1
2208856-1 CAD Models
2208856-1 Part Data Attributes:
|
2208856-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2208856-1
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |