-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
46POS. COVER ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2209521-1-ND
|
DigiKey | 46POS. COVER ASSY Min Qty: 1800 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9616 | Buy Now |
DISTI #
2209521-1
|
Avnet Americas | Connector Accessories 46POS Cover Assembly Polybutylene Terephthalate Black Carton - Bulk (Alt: 2209521-1) Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
$3.6028 / $4.0676 | Buy Now |
DISTI #
571-2209521-1
|
Mouser Electronics | Automotive Connectors 46POS. COVER ASSY RoHS: Compliant | 1319 |
|
$5.8100 | Buy Now |
|
Future Electronics | 46 Position Black Cover Housing Assembly RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$3.6100 / $3.7500 | Buy Now |
DISTI #
AMP2209521-1
|
Heilind Electronics | 46POS. COVER ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 46POS. COVER ASSY | 0 |
|
$3.7200 / $10.4600 | Buy Now |
DISTI #
2209521-1
|
Avnet Americas | Connector Accessories 46POS Cover Assembly Polybutylene Terephthalate Black Carton - Bulk (Alt: 2209521-1) Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
$3.6028 / $4.0676 | Buy Now |
DISTI #
2209521-1
|
Avnet Americas | Connector Accessories 46POS Cover Assembly Polybutylene Terephthalate Black Carton - Bulk (Alt: 2209521-1) Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
$3.6028 / $4.0676 | Buy Now |
DISTI #
AMP2209521-1
|
Interstate Connecting Components | 46POS. COVER ASSY | 0 |
|
Buy Now | |
DISTI #
2209521-1
|
Avnet Abacus | Connector Accessories 46POS Cover Assembly Polybutylene Terephthalate Black Carton (Alt: 2209521-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2209521-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2209521-1
TE Connectivity
46POS. COVER ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |