Part Details for 220MF-10V-T by ELNA America Inc
Overview of 220MF-10V-T by ELNA America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 220MF-10V-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 0.055 Ohm 125°C T/R RoHS: Compliant |
128 In Stock |
|
$0 | Buy Now |