Part Details for 220SA by BOYD Laconia
Overview of 220SA by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 220SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-220SA-ND
|
DigiKey | 220-SA Min Qty: 254 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7870 | Buy Now |
DISTI #
532-220SA
|
Mouser Electronics | Heat Sinks Channel Style Heat Sink for TO-220, TO-126, SOT-32, Vertical, 9.4x28x19mm RoHS: Not Compliant | 1488 |
|
$2.7100 / $4.1700 | Buy Now |
|
Future Electronics | Heat Sinks Board Level Heat Sink for TO-220, TO-126, SOT-32 9.4x28x19mm RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$2.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $13.1400 | Buy Now |
Part Details for 220SA
220SA CAD Models
220SA Part Data Attributes
|
220SA
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
220SA
BOYD Laconia
Heat Sink, 22.6ohm, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Color | BLACK | |
Device Used On | TRANSISTOR | |
Finish | ANODIZED | |
Height | 19 mm | |
Length | 28 mm | |
Thermal Resistance | 22.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 9.4 mm |