There are no models available for this part yet.
Overview of 221-413/VE00-2500 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 221-413/VE00-2500 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2946-221-413/VE00-2500-ND
|
DigiKey | SPLICE LEVER 24-12AWG 3POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
62566 In Stock |
|
$0.3601 / $0.8700 | Buy Now | |
Future Electronics | 221 Series 3 Conductor AWG 24 – 12 Transparent Body Connector w/Levers RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 351842Bag |
|
$0.3550 / $0.4250 | Buy Now | ||
DISTI #
WAG221-413/VE00-2500
|
Heilind Electronics | COMPACT SPLICING CONNECTOR 3P 2500 PC BAG | Americas - 314948 in Stock562500 On Order |
|
$0.3647 / $0.4668 | Buy Now | |
Onlinecomponents.com | COMPACT Splicing Connectors, 3-conductor connector, with operating levers, Max.ambient operating temp. 85 C RoHS: Compliant |
53741 In Stock |
|
$0.3307 / $0.5125 | Buy Now | ||
DISTI #
83595359
|
Verical | Conn Terminal Block F 3 POS 20A Bulk RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2410 | Americas - 210000 |
|
$0.4249 / $0.5299 | Buy Now | |
DISTI #
51848213
|
Verical | Conn Terminal Block F 3 POS 20A Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1704 | Americas - 53741 |
|
$0.4303 / $0.6982 | Buy Now | |
DISTI #
WAG221-413/VE00-2500
|
Interstate Connecting Components | COMPACT SPLICING CONNECTOR 3P 2500 PC BAG | 5249193750 On Order |
|
$0.3647 / $0.4668 | Buy Now | |
Master Electronics | COMPACT Splicing Connectors, 3-conductor connector, with operating levers, Max.ambient operating temp. 85 C RoHS: Compliant |
53741 In Stock |
|
$0.3307 / $0.5125 | Buy Now | ||
New Advantage Corporation | 221 Series 3 Conductor AWG 24 � 12 Transparent Body Connector w/Levers RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 280000 |
|
$0.4333 / $0.4643 | Buy Now |
CAD Models for 221-413/VE00-2500 by WAGO Innovative Connections
Part Data Attributes for 221-413/VE00-2500 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Wago
|
Fastening Method
|
PUSH-IN
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
20 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
ABS; CUL; EN/EC; PSE; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
4 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 221-413/VE00-2500
This table gives cross-reference parts and alternative options found for 221-413/VE00-2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 221-413/VE00-2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221-413/K194-4045 | Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s), | WAGO Innovative Connections | 221-413/VE00-2500 vs 221-413/K194-4045 |
222-413/VE00-2500 | Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s), | WAGO Innovative Connections | 221-413/VE00-2500 vs 222-413/VE00-2500 |