Part Details for 221-485 by WAGO Innovative Connections
Overview of 221-485 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221-485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1598
|
Newark | Terminal Block, Pluggable, 5Pos, 12Awg, Pitch Spacing:-, No. Of Positions:5Positions, Wire Size (Awg):24Awg To 12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Push In Lock, Rated Current:32A, Rated Voltage:440V Rohs Compliant: Yes |Wago 221-485 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$1.3600 / $1.7500 | Buy Now |
DISTI #
2946-221-485-ND
|
DigiKey | SPLICE LEVER 24-12AWG 5POS Min Qty: 1 Lead time: 12 Weeks Container: Box |
1117 In Stock |
|
$0.8576 / $1.6500 | Buy Now |
|
Future Electronics | splicing connector for Ex Applications 5-conductor with operating RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.9000 / $1.0300 | Buy Now |
|
Onlinecomponents.com | COMPACT splicing connector - 5-conductor - with operating levers - transparent housing - Ex RoHS: Compliant | 0 |
|
$0.9520 / $1.3600 | Buy Now |
DISTI #
09H1099
|
Bürklin Elektronik | Connection clamp, 5 pole, 0.14-4.0 mm², clamping points: 5, transparent/white, cage clamp, 32 A Min Qty: 1 | 50 |
|
$1.2036 | Buy Now |
Part Details for 221-485
221-485 CAD Models
221-485 Part Data Attributes
|
221-485
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
221-485
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |