Part Details for 221-510/000-053 by WAGO Innovative Connections
Overview of 221-510/000-053 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221-510/000-053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7076
|
Newark | Mounting Carrier, Din Rail Tb, Ylw, Product Range:221 Series, Accessory Type:Mounting Carrier, For Use With:Wago 221 Series Din 35 Rail Terminal Blocks Rohs Compliant: Yes |Wago 221-510/000-053 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.4300 | Buy Now |
DISTI #
2946-221-510/000-053-ND
|
DigiKey | DIN RAIL MNT FOR 221 SPLICE YEL Min Qty: 1 Lead time: 12 Weeks Container: Box |
22 In Stock |
|
$1.3051 / $2.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | Mounting carrier - 221 series (20 - 10 AWG) - for DIN-35 rail/panel mount - dark gray/yellow RoHS: Compliant | 0 |
|
$1.4200 / $2.0300 | Buy Now |