Part Details for 221-513/000-004 by WAGO Innovative Connections
Overview of 221-513/000-004 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 221-513/000-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7148
|
Newark | Mounting Carrier, Black, 3Cond Tb, Accessory Type:Mounting Carrier, For Use With:Wago 221 Series 3 Conductor Terminal Blocks, Product Range:221 Series Rohs Compliant: Yes |Wago 221-513/000-004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$1.0500 / $1.3500 | Buy Now |
DISTI #
2946-221-513/000-004-ND
|
DigiKey | CARRIER FOR 221 SPLICE HOZ 3P BL Min Qty: 1 Lead time: 12 Weeks Container: Box |
175 In Stock |
|
$0.6969 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks | 0 |
|
$0.6730 | Buy Now |
|
Onlinecomponents.com | Mounting carrier - 221 series (24 - 12 AWG) - 3-conductor - with snap-in mounting foot for horizontal mounting - black RoHS: Compliant | 0 |
|
$0.7450 / $1.0670 | Buy Now |
Part Details for 221-513/000-004
221-513/000-004 CAD Models
221-513/000-004 Part Data Attributes
|
221-513/000-004
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
221-513/000-004
WAGO Innovative Connections
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |