Part Details for 221-523 by WAGO Innovative Connections
Overview of 221-523 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221-523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7153
|
Newark | Mounting Carrier, White, 3Cond Tb, Accessory Type:Mounting Carrier, For Use With:Wago 221 Series 3 Conductor Terminal Blocks, Product Range:221 Series Rohs Compliant: Yes |Wago 221-523 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.3500 | Buy Now |
DISTI #
2946-221-523-ND
|
DigiKey | CARRIER FOR 221 SPLICE VERT 3P W Min Qty: 1 Lead time: 12 Weeks Container: Box |
219 In Stock |
|
$0.7093 / $1.4200 | Buy Now |
|
Future Electronics | Mounting carrier, for 3-conductor terminal blocks, 221 Series - 4 mm², with snap RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Container: Box | 0Box |
|
$0.7700 / $0.9550 | Buy Now |
|
Onlinecomponents.com | Mounting carrier - 221 series (24 - 12 AWG) - 3-conductor - with snap-in mounting foot for vertical mounting - white RoHS: Compliant | 0 |
|
$0.7450 / $1.0670 | Buy Now |
DISTI #
43P5304
|
Bürklin Elektronik | Mounting adapter, 221-523 Min Qty: 10 | 10 |
|
$0.7206 | Buy Now |
DISTI #
2990180
|
element14 Asia-Pacific | MOUNTING CARRIER, WHITE, 3COND TB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7531 / $1.2700 | Buy Now |
DISTI #
2990180
|
Farnell | MOUNTING CARRIER, WHITE, 3COND TB RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$0.7405 / $0.9432 | Buy Now |