Part Details for 221-683 by WAGO Innovative Connections
Overview of 221-683 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221-683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7079
|
Newark | Lever-Nuts Splicing Connector For Ex Applications, Compact Splicing Connector For All Conductor Types 20-10 Awg, Transparent, box Of 30 Pieces |Wago 221-683 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $2.0400 | Buy Now |
DISTI #
2946-221-683-ND
|
DigiKey | SPLICE LEVER 10-20AWG 3POS Min Qty: 1 Lead time: 12 Weeks Container: Box |
247 In Stock |
|
$1.0937 / $2.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | COMPACT Splicing Connector - for all conductor types - for Ex e applications - max. 6 mm² - 3-conductor - with levers - transparent housing - Operating temperature (max.): 105 °C - 6,00 mm² - transparent RoHS: Compliant | 0 |
|
$1.1900 / $1.7000 | Buy Now |