-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 56uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8823-ND
|
DigiKey | FIXED IND 56UH 6.4A 26 MOHM TH Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
28 In Stock |
|
$1.7728 / $3.6700 | Buy Now |
DISTI #
2210-H-RC
|
Avnet Americas | Ind High Current Toroid 56uH 15% 1KHz 6.4A RDL - Bulk (Alt: 2210-H-RC) RoHS: Compliant Min Qty: 128 Package Multiple: 64 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6496 / $1.8740 | Buy Now |
DISTI #
542-2210-H-RC
|
Mouser Electronics | Power Inductors - Leaded 56uH 15% Horizontal RoHS: Compliant | 223 |
|
$1.9300 / $3.6700 | Buy Now |
DISTI #
71278889
|
RS | Inductor, Toroidal | Bourns 2210-H-RC RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1200 / $3.6700 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 56uH/34.1uH 15% 1KHz 6.4A 26mOhm DCR RDL RoHS: Compliant |
250 In Stock |
|
$2.1300 / $2.6800 | Buy Now |
DISTI #
51546817
|
Verical | Inductor High Current Toroid 56uH/34.1uH 15% 1KHz 6.4A 0.026Ohm DCR RDL RoHS: Compliant Min Qty: 64 Package Multiple: 64 Date Code: 1710 | Americas - 192 |
|
$3.1209 / $3.5497 | Buy Now |
DISTI #
2210-H-RC
|
TTI | Power Inductors - Leaded 56uH 15% Horizontal pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$2.1000 / $2.3800 | Buy Now |
|
Master Electronics | Inductor High Current Toroid 56uH/34.1uH 15% 1KHz 6.4A 26mOhm DCR RDL RoHS: Compliant |
250 In Stock |
|
$2.1300 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2210-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2210-H-RC
Bourns Inc
General Purpose Inductor, 56uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.0668 mm | |
Lead Spacing | 22.098 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 24.13 mm | |
Package Length | 13.97 mm | |
Package Style | Toroidal | |
Rated Current-Max | 6.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |