-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, SPDT, Latched, 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-1006-ND
|
DigiKey | RELAY REED SPDT 250MA 5V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3029 In Stock |
|
$12.7558 / $19.7900 | Buy Now |
DISTI #
816-2211-05-301
|
Mouser Electronics | Reed Relays Micromin FormC Reed RoHS: Compliant | 461 |
|
$14.2600 / $19.7900 | Buy Now |
|
Onlinecomponents.com | Reed Relays for ATE and RF RoHS: Compliant |
541 In Stock |
|
$12.4400 / $21.9900 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
DISTI #
SMC-2211-05-301
|
Sensible Micro Corporation | Reed Relays For Ate And Rf RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tubes | 1312 |
|
$8.4515 / $9.0945 | RFQ |
DISTI #
1454983
|
element14 Asia-Pacific | RELAY, REED, SPDT, 100V, 0.25A, THT RoHS: Compliant Min Qty: 1 Container: Each | 162 |
|
$16.1635 / $20.7261 | Buy Now |
DISTI #
1454983
|
Farnell | RELAY, REED, SPDT, 100V, 0.25A, THT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$26.1050 / $37.1341 | Buy Now |
|
Master Electronics | Reed Relays for ATE and RF RoHS: Compliant |
541 In Stock |
|
$12.4400 / $21.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2211-05-301
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
2211-05-301
Coto Technology USA
Electromechanical Relay, SPDT, Latched, 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 5.33 mm | |
Body Height | 6.23 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 230 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@100VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 3W@200VDC | |
Contact (DC) Max Rating R Load | 0.25A@100VDC | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 20.57mm x 5.33mm x 6.23mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Sealing | HERMETICAL | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |