Part Details for 2211-12-301 by Coto Technology USA
Overview of 2211-12-301 by Coto Technology USA
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2211-12-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K2113
|
Newark | Relay, Reed, Spdt, 100V, 0.25A, Tht, Contact Configuration:Spdt, Coil Voltage:12Vdc, Product Range:2200 Series, Relay Mounting:Through Hole, Coil Resistance:1.5Kohm, Switching Current Max:250Ma, Switching Voltage Max:100V Rohs Compliant: Yes |Coto Technology 2211-12-301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4900 |
|
$18.4700 / $20.0000 | Buy Now |
DISTI #
59M4908
|
Newark | Relay, Reed, Spdt, 100V, 0.25A, Tht, Contact Configuration:Spdt, Coil Voltage:12Vdc, Product Range:2200 Series, Relay Mounting:Through Hole, Coil Resistance:1.5Kohm, Switching Current Max:250Ma, Switching Voltage Max:100V, Svhc:No Rohs Compliant: Yes |Coto Technology 2211-12-301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9200 / $23.6500 | Buy Now |
DISTI #
306-1007-ND
|
DigiKey | RELAY REED SPDT 250MA 12V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10229 In Stock |
|
$16.9680 / $24.2400 | Buy Now |
|
Onlinecomponents.com | Reed Relays for ATE and RF RoHS: Compliant |
697 In Stock |
|
$16.5500 / $26.9300 | Buy Now |
DISTI #
66050381
|
Verical | Reed Relay 12VDC 1.5KOhm 0.25A SPDT(20.57x5.33x6.23)mm THT Dry Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 676 |
|
$22.4013 / $33.7892 | Buy Now |
|
Quest Components | RELAY | 20 |
|
$24.1794 / $25.4520 | Buy Now |
|
Quest Components | RELAY | 1 |
|
$25.4520 | Buy Now |
DISTI #
2211-12-301
|
TME | Relay: reed switch, SPDT, Ucoil: 12VDC, 0.25A, max.100VDC, 3W, THT Min Qty: 493 | 0 |
|
$15.8300 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$7.0000 / $10.7700 | Buy Now |
DISTI #
1454986
|
element14 Asia-Pacific | Contact Configuration:SPDT RoHS: Compliant Min Qty: 1 Container: Each | 6105 |
|
$18.3756 / $26.2446 | Buy Now |
Part Details for 2211-12-301
2211-12-301 CAD Models
2211-12-301 Part Data Attributes:
|
2211-12-301
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
2211-12-301
Coto Technology USA
Electromechanical Relay, SPDT, Latched, 0.25A (Contact), 100VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 5.33 mm | |
Body Height | 6.23 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 1500 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@100VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 3W@200VDC | |
Contact (DC) Max Rating R Load | 0.25A@100VDC | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 20.57mm x 5.33mm x 6.23mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Sealing | HERMETICAL | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |