Part Details for 2211 by Heyco
Overview of 2211 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-2211
|
Mouser Electronics | Grommets & Bushings SB 1375-16 WHITE RoHS: Compliant | 0 |
|
$0.1560 / $0.1700 | Order Now |
DISTI #
73508247
|
RS | Snap Bushing, 1.375"-16 Mounting Hole Dia., White | Heyco 2211 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1890 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1604 | Buy Now |
|
Onlinecomponents.com | Standoff Hex F/F 6-32-THD 6.35mm-A/F Aluminum Clear Iridite |
5000 In Stock |
|
$0.1317 / $0.2466 | Buy Now |
DISTI #
78439353
|
Verical | SNAP BUSHINGS MOUNTING DIAMETER 1.093 TO 6.000 Min Qty: 300 Package Multiple: 100 Date Code: 2403 | Americas - 5000 |
|
$0.2323 / $0.3425 | Buy Now |
DISTI #
HEY2211
|
DB Roberts | SB 1375-16 WHITE | 0 |
|
RFQ | |
|
Master Electronics | Standoff Hex F/F 6-32-THD 6.35mm-A/F Aluminum Clear Iridite |
5000 In Stock |
|
$0.1317 / $0.2466 | Buy Now |
Part Details for 2211
2211 CAD Models
2211 Part Data Attributes
|
2211
Heyco
Buy Now
|
Compare Parts:
2211
Heyco
|
Samacsys Manufacturer | Heyco |