Part Details for 2211 by Keystone Electronics Corp
Overview of 2211 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4992
|
Newark | Spacer/Standoff, Hex, Al, 6.4Mm X 19.1Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:19.05Mm, Overall Length:19.05Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 2211 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 396 |
|
$0.3340 / $0.5200 | Buy Now |
DISTI #
36-2211-ND
|
DigiKey | HEX STANDOFF #6-32 ALUMINUM 3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3086 In Stock |
|
$0.2771 / $0.6100 | Buy Now |
DISTI #
534-2211
|
Mouser Electronics | Standoffs & Spacers HEX .250X.750 ALUM RoHS: Compliant | 14246 |
|
$0.2640 / $0.5600 | Buy Now |
|
Future Electronics | Aluminum Female - Female 6-32 Threaded Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4750 / $0.5050 | Buy Now |
DISTI #
KEY2211
|
Heilind Electronics | ALUM HEX THREADED SPACER | Americas - 88 in Stock |
|
$0.4443 | Buy Now |
DISTI #
KEYS2211
|
TME | Screwed spacer sleeve, 19.05mm, Int.thread: UNC6-32, hexagonal Min Qty: 10 | 0 |
|
$0.3740 / $0.4810 | RFQ |
DISTI #
KEY2211
|
Interstate Connecting Components | ALUM HEX THREADED SPACER | 26 |
|
$0.4443 | Buy Now |
DISTI #
000000000000033104
|
Sager | Standoffs & Spacers HEX .250X.750 ALUM Min Qty: 500 | 67 |
|
$0.2743 / $0.4443 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.2500 / $0.3800 | Buy Now |
DISTI #
2909230
|
Farnell | STANDOFF, HEX FEMALE-FEMALE, 19.1MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Pack | 0 |
|
$19.3852 | Buy Now |
Part Details for 2211
2211 CAD Models
2211 Part Data Attributes
|
2211
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2211
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |