Part Details for 2212004 by SPC Multicomp
Overview of 2212004 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2212004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2889
|
Newark | Industrial/Power Fuse, Class Gg/Gl, 250 V, 400 V, 50 A, 15Mm X 36Mm, 0.59" X 1.42" Rohs Compliant: Yes |Multicomp 2212004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1.5200 / $2.6300 | Buy Now |