Part Details for 2212172-1 by TE Connectivity
Overview of 2212172-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2212172-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2212172-1-ND
|
DigiKey | FORGE, ASSY PIN, 6#0-3#4-1#8-0#1 Min Qty: 240 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$58.6314 | Buy Now |
DISTI #
2212172-1
|
Avnet Americas | FORGE, ASSY PIN, 6#0-3#4-1#8-0#12-0#22 - Boxed Product (Development Kits) (Alt: 2212172-1) RoHS: Compliant Min Qty: 240 Package Multiple: 48 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$55.2308 | Buy Now |
DISTI #
571-2212172-1
|
Mouser Electronics | Heavy Duty Power Connectors FORGE, ASSY PIN, 6#0 3#4-1#8-0#12-0#22 RoHS: Compliant | 0 |
|
$58.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 48 Lead time: 14 Weeks Container: Box | 0Box |
|
$55.1900 | Buy Now |
DISTI #
AMP2212172-1
|
Heilind Electronics | FORGE, ASSY PIN, 6#0-3#4-1#8-0 | Americas - 0 in Stock |
|
$68.9782 | Buy Now |
|
Onlinecomponents.com | FORGE, ASSY PIN, 6#0-3#4-1#8-0#12-0#22 RoHS: Compliant | 0 |
|
$59.4500 / $174.4900 | Buy Now |
DISTI #
AMP2212172-1
|
Interstate Connecting Components | FORGE, ASSY PIN, 6#0-3#4-1#8-0 | 0 |
|
$68.9782 | Buy Now |
|
Master Electronics | FORGE, ASSY PIN, 6#0-3#4-1#8-0#12-0#22 RoHS: Compliant | 0 |
|
$59.4500 / $174.4900 | Buy Now |
Part Details for 2212172-1
2212172-1 CAD Models
2212172-1 Part Data Attributes
|
2212172-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2212172-1
TE Connectivity
(2212172-1) FORGE, ASSY PIN, 6#0-3#4-1#8-0#12-0#22
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | STRANDED | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Design Use | POWER | |
Mounting Option 1 | SCREW | |
Mounting Option 2 | PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |