There are no models available for this part yet.
Overview of 2212303-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2212303-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2212303-1-ND
|
DigiKey | FORGE, ASSY SCKT, 4#0-0#4-4#8-0# Min Qty: 240 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$59.5557 | Buy Now | |
DISTI #
2212303-1
|
Avnet Americas | FORGE, ASSY SCKT, 4#0-0#4-4#8-0#12-2#22 - Boxed Product (Development Kits) (Alt: 2212303-1) RoHS: Compliant Min Qty: 240 Package Multiple: 48 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$52.2048 | Buy Now | |
DISTI #
571-2212303-1
|
Mouser Electronics | Heavy Duty Power Connectors FORGE, ASSY SCKT 4#0 -0#4-4#8-0#12-2#22 RoHS: Compliant | 0 |
|
$57.7900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 48 Lead time: 14 Weeks Container: Box | 0Box |
|
$52.1600 | Buy Now | ||
DISTI #
AMP2212303-1
|
Heilind Electronics | FORGE, ASSY SCKT, 4#0-0#4-4#8- | Americas - 0 in Stock |
|
$65.1990 | Buy Now | |
Onlinecomponents.com | FORGE, ASSY SCKT, 4#0-0#4-4#8-0#12-2#22 RoHS: Compliant | 0 |
|
$56.1900 / $164.9300 | Buy Now | ||
DISTI #
AMP2212303-1
|
Interstate Connecting Components | FORGE, ASSY SCKT, 4#0-0#4-4#8- | 0 |
|
$65.1990 | Buy Now | |
Master Electronics | FORGE, ASSY SCKT, 4#0-0#4-4#8-0#12-2#22 RoHS: Compliant | 0 |
|
$56.1900 / $164.9300 | Buy Now |
CAD Models for 2212303-1 by TE Connectivity
Part Data Attributes for 2212303-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
STRANDED
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Construction
|
STRANDED
|
Contact Gender
|
FEMALE
|
Design Use
|
POWER AND SIGNAL
|
Mounting Option 1
|
SCREW
|
Mounting Option 2
|
PANEL
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
NO
|
Terminal Type
|
CRIMP
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|