Part Details for 2213.0 by Altech Corporation
Overview of 2213.0 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9221301M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver | |
5962-9221301MRA | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |
Price & Stock for 2213.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5914
|
Newark | H10.0/18 Insulated,8Awg |Altech 2213.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.3520 | Buy Now |
DISTI #
2213.0-ND
|
DigiKey | CONN FERRULE 8AWG IVORY Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2227 | Buy Now |
DISTI #
845-2213.0
|
Mouser Electronics | Terminals H10.0/18 Insulated Ferrule Ivory RoHS: Compliant | 200 |
|
$0.1350 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$0.2940 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 8AWG 28mm 8.4mm Tin RoHS: Compliant |
1213 In Stock 34100 Factory Stock |
|
$0.2879 / $0.4129 | Buy Now |
|
Powell Electronics | H10.0/18 Insulated,8AWG Min Qty: 100 | 23364 |
|
$0.3700 | Buy Now |
|
Master Electronics | Ferrules Terminal 8AWG 28mm 8.4mm Tin RoHS: Compliant |
1213 In Stock 34100 Factory Stock |
|
$0.2879 / $0.4129 | Buy Now |
DISTI #
10122864
|
TestEquity LLC | Altech 2213.0 Ferrules, Insulated, Industry Standard, Ivory, 18.0 (.71) L, RU, CSA, CE, UL | 0 |
|
$0.1800 | Buy Now |