Part Details for 2213121-4 by TE Connectivity
Overview of 2213121-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2213121-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2213121-4-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 82.02' Min Qty: 10 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$159.0750 | Buy Now |
DISTI #
2213121-4
|
Avnet Americas | CABLE ASSY ETHERNET+POWER- 25M, SHLD - Bag (Alt: 2213121-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
RFQ |
Part Details for 2213121-4
2213121-4 CAD Models
2213121-4 Part Data Attributes
|
2213121-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213121-4
TE Connectivity
(2213121-4) Cable assy Ethernet+Power- 25M, SHLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 7.5 mm | |
IEC Conformance | NO | |
Length | 25 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |