Part Details for 2213129-1 by TE Connectivity
Overview of 2213129-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 2213129-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8722
|
Newark | Chassis Mount Support Hsg For Spt-2 |Te Connectivity 2213129-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 / $0.3030 | Buy Now |
DISTI #
A117510-ND
|
DigiKey | CONN CHASSIS MNT HOUSING SUPPORT Min Qty: 4000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2866 | Buy Now |
DISTI #
2213129-1
|
Avnet Americas | - Bag (Alt: 2213129-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 22 Weeks, 2 Days Container: Bag | 0 |
|
$0.2393 / $0.2702 | Buy Now |
DISTI #
571-2213129-1
|
Mouser Electronics | Lighting Connectors Chassis Mnt Supp HSG SPT-2 RoHS: Compliant | 1000 |
|
$0.2530 / $0.6200 | Buy Now |
|
Future Electronics | NECTOR S 250 V Chassis Mount Housing Support Accessory RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.2550 | Buy Now |
|
Future Electronics | NECTOR S 250 V Chassis Mount Housing Support Accessory RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.2550 | Buy Now |
DISTI #
AMP2213129-1
|
Heilind Electronics | CHASSIS MOUNT SUPPORT HSG FOR | Americas - 0 in Stock |
|
$0.2535 / $0.2924 | Buy Now |
|
Onlinecomponents.com | CHASSIS MOUNT SUPPORT HSG for SPT-2 RoHS: Compliant | 0 |
|
$0.2648 / $0.3860 | Buy Now |
DISTI #
AMP2213129-1
|
Interstate Connecting Components | CHASSIS MOUNT SUPPORT HSG FOR | 0 |
|
$0.2535 / $0.2924 | Buy Now |
DISTI #
2213129-1
|
Avnet Abacus | (Alt: 2213129-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2213129-1
2213129-1 CAD Models
2213129-1 Part Data Attributes
|
2213129-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213129-1
TE Connectivity
CHASSIS MOUNT SUPPORT HSG for SPT-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPT-2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Rated Voltage | 250 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max |