There are no models available for this part yet.
Overview of 2213143-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2213143-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98X8725
|
Newark | Chassis Mount Support Hsg For Svt |Te Connectivity 2213143-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 / $0.3010 | Buy Now | |
DISTI #
41AJ6468
|
Newark | Lighting Conn Chassis Mt Hsg- Svt 250Vac White |Amp Te Connectivity 2213143-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 / $0.6340 | Buy Now | |
DISTI #
2213143-1
|
Avnet Americas | AMP2213143-1 - Bag (Alt: 2213143-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 27 Weeks, 5 Days Container: Bag | 0 |
|
$0.2372 / $0.2678 | Buy Now | |
DISTI #
571-2213143-1
|
Mouser Electronics | Lighting Connectors CHASSIS MT HSG- SVT 250VAC WHITE | 495 |
|
$0.2660 / $0.6100 | Buy Now | |
Future Electronics | NECTOR S 250 V White Chassis Mount Housing Support Accessory RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 28 Weeks Container: Box | 0Box |
|
$0.2600 | Buy Now | ||
DISTI #
AMP2213143-1
|
Heilind Electronics | CHASSIS MOUNT SUPPORT HSG FOR | Americas - 0 in Stock |
|
$0.2513 / $0.2899 | Buy Now | |
Onlinecomponents.com | CHASSIS MOUNT SUPPORT HSG for SVT RoHS: Compliant |
980 Partner Stock |
|
$0.2915 / $0.5057 | Buy Now | ||
DISTI #
22131431-TEC
|
TME | 2213143-1 Min Qty: 91 | 980 |
|
$0.4627 / $0.4630 | Buy Now | |
DISTI #
AMP2213143-1
|
Interstate Connecting Components | CHASSIS MOUNT SUPPORT HSG FOR | 0 |
|
$0.2513 / $0.2899 | Buy Now | |
DISTI #
2213143-1
|
Avnet Abacus | (Alt: 2213143-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2213143-1 by TE Connectivity
Part Data Attributes for 2213143-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
27 Weeks, 5 Days
|
Cable Types
|
SVT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Rated Voltage
|
250 V
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|