Part Details for 2213660 (ALTERNATE: 2213660) by RS Pro
Overview of 2213660 (ALTERNATE: 2213660) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2213660 (ALTERNATE: 2213660)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72927765
|
RS | Bolted Tag Fuse Semiconductor Protection Class aR 350VDC, 690VAC 45A | RS PRO 2213660 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3800 / $7.8300 | RFQ |