-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6505
|
Newark | Jumper Assembly Pv4S, 1.5Kv, 300Mm |Amp Te Connectivity 2213759-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 252 |
|
$2.9000 / $3.3600 | Buy Now |
DISTI #
2094-2213759-1-ND
|
DigiKey | CABLE PHOTOVOLT P-SKT 1WR 11.81" Min Qty: 1 Lead time: 32 Weeks Container: Box |
489 In Stock |
|
$5.8807 / $9.8700 | Buy Now |
DISTI #
2266-2213759-1-ND
|
DigiKey | CABLE PHOTOVOLT P-SKT 1WR 11.81" Min Qty: 1 Lead time: 32 Weeks Container: Box MARKETPLACE PRODUCT |
252 In Stock |
|
$7.5700 / $8.1800 | Buy Now |
DISTI #
2213759-1
|
Avnet Americas | Jumper Cable Assembly 0.3m Plug to Socket 12AWG Copper Alloy - Bulk (Alt: 2213759-1) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2213759-1
|
Mouser Electronics | Solar Connectors / Photovoltaic Connectors JUMPER ASSEMBLY PV4S 1.5KV, 300MM RoHS: Compliant | 0 |
|
$2.2500 / $3.2000 | Order Now |
DISTI #
AMP2213759-1
|
Heilind Electronics | JUMP ASSEM PV4S, 1.5KV, 300MM 300MM | Americas - 54 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JUMPER ASSEMBLY PV4S, 1.5KV, 300MM RoHS: Compliant |
252 Partner Stock |
|
$4.2200 / $6.2600 | Buy Now |
DISTI #
AMP2213759-1
|
Interstate Connecting Components | JUMP ASSEM PV4S, 1.5KV, 300MM 300MM | 18 |
|
Buy Now | |
DISTI #
TE Connectivity 2213759-1
|
PEI Genesis | Cable Assembly, 12AWG | 252 |
|
Buy Now | |
|
Master Electronics | JUMPER ASSEMBLY PV4S, 1.5KV, 300MM RoHS: Compliant |
252 Partner Stock |
|
$4.2200 / $6.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213759-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213759-1
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Material | COPPER ALLOY | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG |