-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7451
|
Newark | Terminal Block, Header, 2Pos, Smd, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Rated Current:8A, Rated Voltage:300V, Block Orientation:Smd Right Angle, Product Range:Tb Series Rohs Compliant: Yes |Buchanan Te Connectivity 2213932-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 327 |
|
$0.7140 | Buy Now |
DISTI #
A126295CT-ND
|
DigiKey | SMT TB R/A HEADER, 3.5MM, 2 POS Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4729 In Stock |
|
$0.7580 / $1.3900 | Buy Now |
DISTI #
2213932-2
|
Avnet Americas | Conn Shrouded HDR 2 POS 3.5mm Solder RA SMD T/R - Tape and Reel (Alt: 2213932-2) RoHS: Compliant Min Qty: 4750 Package Multiple: 4750 Container: Reel | 0 |
|
$0.7520 / $0.8490 | Buy Now |
DISTI #
47AC7451
|
Avnet Americas | Conn Shrouded HDR 2 POS 3.5mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 47AC7451) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 327 Partner Stock |
|
$1.0000 / $1.4500 | Buy Now |
DISTI #
571-2213932-2
|
Mouser Electronics | Pluggable Terminal Blocks SMT TB R/A HEADER 3.5MM, 2 POS RoHS: Compliant | 5451 |
|
$0.7370 / $1.3900 | Buy Now |
|
Future Electronics | SMT TB R/A HEADER, 3.5MM, 2 POS RoHS: Compliant pbFree: Yes Min Qty: 475 Package Multiple: 475 Container: Reel | 0Reel |
|
$0.9300 / $1.0100 | Buy Now |
DISTI #
AMP2213932-2
|
Heilind Electronics | SMT TB R/A HEADER 3.5MM, 2 POS | Americas - 712 in Stock |
|
$0.8361 / $0.8485 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 3.5mm Solder RA SMD RoHS: Compliant |
57000 Partner Stock |
|
$0.7140 / $0.8160 | Buy Now |
DISTI #
66981723
|
Verical | Conn Wire to Board HDR 2 POS 3.5mm Solder RA SMD Min Qty: 475 Package Multiple: 475 | Americas - 54625 |
|
$0.6900 / $0.8500 | Buy Now |
DISTI #
77321949
|
Verical | Conn Wire to Board HDR 2 POS 3.5mm Solder RA SMD Min Qty: 475 Package Multiple: 475 | Americas - 4750 |
|
$1.1774 / $1.5167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213932-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213932-2
TE Connectivity
Barrier Strip Terminal Block, 8A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |