-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6534
|
Newark | Pluggable Terminal Blocks Smt Tb R/A Header 3.5Mm |Amp Te Connectivity 2213932-9 Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Bulk | 4750 |
|
$3.9400 / $4.4000 | Buy Now |
DISTI #
2266-2213932-9-ND
|
DigiKey | SMT TB R/A HEADER, 3.5MM, 9 POS Min Qty: 475 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4750 In Stock |
|
$3.4300 / $3.4900 | Buy Now |
DISTI #
17-2213932-9TR-ND
|
DigiKey | SMT TB R/A HEADER, 3.5MM, 9 POS Min Qty: 4750 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0624 | Buy Now |
DISTI #
2213932-9
|
Avnet Americas | Power Connector Receptacle 9 Position Right Angle Surface Mount - Tape and Reel (Alt: 2213932-9) RoHS: Compliant Min Qty: 4750 Package Multiple: 4750 Container: Reel | 0 |
|
$3.0078 / $3.3960 | Buy Now |
DISTI #
571-2213932-9
|
Mouser Electronics | Pluggable Terminal Blocks SMT TB R/A HEADER 3.5MM, 9 POS RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4750 Package Multiple: 4750 Container: Reel | 0Reel |
|
$2.8600 | Buy Now |
DISTI #
AMP2213932-9
|
Heilind Electronics | SMT TB R/A HEADER, 3.5MM, 9 PO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMT TB R/A HEADER, 3.5MM, 9 POS RoHS: Compliant |
4750 Partner Stock |
|
$2.9600 / $3.9400 | Buy Now |
DISTI #
2213932-9
|
Avnet Americas | Power Connector Receptacle 9 Position Right Angle Surface Mount - Tape and Reel (Alt: 2213932-9) RoHS: Compliant Min Qty: 4750 Package Multiple: 4750 Container: Reel | 0 |
|
$3.0078 / $3.3960 | Buy Now |
DISTI #
2213932-9
|
Avnet Americas | Power Connector Receptacle 9 Position Right Angle Surface Mount - Tape and Reel (Alt: 2213932-9) RoHS: Compliant Min Qty: 4750 Package Multiple: 4750 Container: Reel | 0 |
|
$3.0078 / $3.3960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2213932-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2213932-9
TE Connectivity
Barrier Strip Terminal Block, 8A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |