There are no models available for this part yet.
Overview of 2213C SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2213C SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05F1800
|
Newark | Shielded Paired Cable, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate, Voltage Rating:150V, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 2213C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$1,676.8300 | Buy Now | |
DISTI #
3937-2213CSL001-ND
|
DigiKey | MULTI-PAIR 6COND 22AWG Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,987.5300 | Buy Now | |
DISTI #
2213CSL001-ND
|
DigiKey | MULTI-PAIR 6COND 22AWG Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3276 / $1.4263 | Buy Now | |
DISTI #
602-2213C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 3 Pair Communication Cable, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$1,327.4100 / $1,407.9000 | Order Now | |
DISTI #
70479118
|
RS | Multiconductor Cable, 3Pr, 22AWG, Foil Shield, Slate PVC | Alpha Wire 2213C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,452.5300 | RFQ |
CAD Models for 2213C SL001 by Alpha Wire
Part Data Attributes for 2213C SL001 by Alpha Wire
2213C SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
2213C SL001Alpha WireVS
-