Part Details for 2215C SL005 by Alpha Wire
Overview of 2215C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2215CUBR24V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), LFBGA, / |
Price & Stock for 2215C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2960
|
Newark | Shielded Multipair Cable 5Pr 100Ft 150V Gray, Cable Shielding:Shielded, No. Of Pairs:5 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Product Range:- Rohs Compliant: Yes |Alpha Wire 2215C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 4 |
|
$361.6800 | Buy Now |
DISTI #
3937-2215CSL005-ND
|
DigiKey | MULTI-PAIR 10COND 22AWG 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$644.4000 | Buy Now |
DISTI #
A2215C-100-ND
|
DigiKey | MULTI-PAIR 10COND 22AWG 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$286.3433 / $288.1100 | Buy Now |
DISTI #
602-2215C-100
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 5 Pair Communication Cable, Shielded, 100 ft - Slate RoHS: Compliant | 0 |
|
$286.3400 / $288.1100 | Order Now |
DISTI #
71269492
|
RS | Multiconductor Cable, Communication,22 AWG,5Pr, Foil Shield, Stranded, Slate | Alpha Wire 2215C SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: ft. Coil | 1 |
|
$301.2500 | Buy Now |