Part Details for 2217266-1 by TE Connectivity
Overview of 2217266-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2217266-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A141800-ND
|
DigiKey | SDE COMMERCIAL TOOL AND DIE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$948.0700 / $1,056.7600 | Buy Now |
DISTI #
3937-2217266-1-ND
|
DigiKey | SDE COMMERCIAL TOOL AND DIE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,493.9820 / $2,134.2700 | Buy Now |
DISTI #
2217266-1
|
Avnet Americas | SDE COMMERCIAL TOOL AND DIE - Bulk (Alt: 2217266-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$900.3400 / $1,083.4600 | Buy Now |
DISTI #
571-2217266-1
|
Mouser Electronics | Crimpers / Crimping Tools SDE COMMERCIAL TOOL AND DIE RoHS: Not Compliant | 1 |
|
$1,068.1700 / $1,106.2700 | Buy Now |
DISTI #
AMP2217266-1
|
Heilind Electronics | SDE COMMERCIAL TOOL & DIE | Americas - 0 in Stock |
|
$772.5375 / $1,144.5001 | Buy Now |
|
Onlinecomponents.com | SDE COMMERCIAL TOOL AND DIE | 2 Factory Stock |
|
$807.8000 / $907.4900 | Buy Now |
DISTI #
2217266-1
|
TTI | Crimpers / Crimping Tools SDE COMMERCIAL TOOL AND DIE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$828.4300 / $956.0400 | Buy Now |
DISTI #
AMP2217266-1
|
Interstate Connecting Components | SDE COMMERCIAL TOOL & DIE | 0 |
|
$772.5375 / $1,144.5001 | Buy Now |
|
Powell Electronics | SDE COMMERCIAL TOOL AND DIE Min Qty: 1 | 1 |
|
$821.6900 / $1,173.8500 | Buy Now |
DISTI #
2217266-1
|
Avnet Abacus | (Alt: 2217266-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2217266-1
2217266-1 CAD Models
2217266-1 Part Data Attributes
|
2217266-1
TE Connectivity
Buy Now
|
Compare Parts:
2217266-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |